
Highlights & Details
Printed-circuit board connector DMC 1,5/19-G1-3,5 P20THR
- Content: 50 pc(s)
- No. of rows: 2
- Total number of pins: 38
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
2
- Connector system
wire-to-board
- Series
DMC
- Features
2-tier
- CS
3.50 mm
- Pins per row
19
- Total number of pins
38
- Width
67.30 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Dim
(L x W x H) 11.60 x 67.30 x 12.80 mm
- Connection
Print
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1787001
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
12.80 mm
- Length
11.60 mm
- Connector orientation
Parallel (to the PCB)
- Type
DMC 1,5/19-G1-3,5 P20THR
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 717319 Phoenix Contact Pin housing PCB DMC Total number of pins 38 Contact spacing: 3.50 mm 1787001 50 pc(s)
User & Safety Instructions
User & Safety Instructions 717319 Phoenix Contact Pin housing PCB DMC Total number of pins 38 Contact spacing: 3.50 mm 1787001 50 pc(s)




















