
Highlights & Details
Printed-circuit board connector MC 1,5/11-ST-3,81 BD:NZ7894
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 11
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
closed
- CS
3.81 mm
- Pins per row
11
- Total number of pins
11
- Width
42.70 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- AWG max.
16
- AWG (min.)
28
- Dim
(L x W x H) 11.10 x 42.70 x 16.10 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1949225
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
16.10 mm
- Length
11.10 mm
- Type
MC 1,5/11-ST-3,81 BD:NZ7894
Documents & Downloads
Datasheet
Datasheet 717218 Phoenix Contact Pin housing PCB MC Total number of pins 11 Contact spacing: 3.81 mm 1949225 50 pc(s)
User & Safety Instructions
User & Safety Instructions 717218 Phoenix Contact Pin housing PCB MC Total number of pins 11 Contact spacing: 3.81 mm 1949225 50 pc(s)




















