
Highlights & Details
Base strip MSTBO 2,5/ 5-GL-5,08 BK
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTBO
- Features
lateral opening
- CS
5.08 mm
- Pins per row
5
- Total number of pins
5
- Width
44.06 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Dim
(L x W x H) 8.60 x 44.06 x 25.40 mm
- Connection
Print
- Manufacturer part #
1923296
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
250 V
- Height
25.40 mm
- Length
8.60 mm
- Connector orientation
Parallel (to the PCB)
- Type
MSTBO 2,5/ 5-GL-5,08 BK
Documents & Downloads
Datasheet
Datasheet 717129 Phoenix Contact Pin housing PCB MSTBO Total number of pins 5 Contact spacing: 5.08 mm 1923296 50 pc(s)
User & Safety Instructions
User & Safety Instructions 717129 Phoenix Contact Pin housing PCB MSTBO Total number of pins 5 Contact spacing: 5.08 mm 1923296 50 pc(s)




















