
Highlights & Details
Base strip MSTBVA 2,5/ 3-G BK
- Content: 250 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTBVA
- Features
closed
- CS
5 mm
- Pins per row
3
- Total number of pins
3
- Width
17.00 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
250 pc(s)
- Dim
(L x W x H) 8.60 x 17.00 x 15.90 mm
- Connection
Print
- Manufacturer part #
1740385
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
320 V
- Height
15.90 mm
- Length
8.60 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MSTBVA 2,5/ 3-G BK
Documents & Downloads
Datasheet
Datasheet 569391 Phoenix Contact Pin housing PCB MSTBVA Total number of pins 3 Contact spacing: 5 mm 1740385 250 pc(s)
User & Safety Instructions
User & Safety Instructions 569391 Phoenix Contact Pin housing PCB MSTBVA Total number of pins 3 Contact spacing: 5 mm 1740385 250 pc(s)




















