
Highlights & Details
Printed-circuit board connector PC 4/ 6-ST-7,62 BD:NZ40314
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
PC
- CS
7.62 mm
- Pins per row
6
- Total number of pins
6
- Width
45.70 mm
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Content
50 pc(s)
- AWG max.
10
- AWG (min.)
24
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 18.10 x 45.70 x 30.70 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1896747
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
630 V
- Height
30.70 mm
- Length
18.10 mm
- Type
PC 4/ 6-ST-7,62 BD:NZ40314
Documents & Downloads
Datasheet
Datasheet 199814 Phoenix Contact Pin housing PCB PC Total number of pins 6 Contact spacing: 7.62 mm 1896747 50 pc(s)
User & Safety Instructions
User & Safety Instructions 199814 Phoenix Contact Pin housing PCB PC Total number of pins 6 Contact spacing: 7.62 mm 1896747 50 pc(s)




















