• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PLC-BSC- 24DC/ 1/SEN Relay socket (L x W x H) 94 x 6.2 x 80 mm Package 10 pc(s)

Packaging type
Package
Product type
Relay socket
Connection
Screw terminal
Mounting type
DIN rail
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

125 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.20 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Relay socket PLC-BSC- 24DC/ 1/SEN

  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

Relay socket

Content

10 pc(s)

Connection

Screw terminal

Mounting type

DIN rail

Operating voltage

24 V DC

Number of pins

5

Industrial packaging

Yes

Compatible with

Phoenix Contact

Width

6.2 mm

Height

80 mm

Length

94 mm

Dim

(L x W x H) 94 x 6.2 x 80 mm

Type

PLC-BSC- 24DC/ 1/SEN

Type

PLC-BSC- 24DC/1/SEN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 709975 Phoenix Contact PLC-BSC- 24DC/ 1/SEN Relay socket (L x W x H) 94 x 6.2 x 80 mm Package 10 pc(s)

User & Safety Instructions

User & Safety Instructions 709975 Phoenix Contact PLC-BSC- 24DC/ 1/SEN Relay socket (L x W x H) 94 x 6.2 x 80 mm Package 10 pc(s)

Description

6.2 mm PLC sensor basic terminal block with sensor supply voltage distribution (BB), screw connection, 24 V DC input voltage, without relay or solid-state relay. Note: if fitted with a PDT relay, only the N/O contact is led out.