• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PLC-BSC- 24DC/ 1- 1/ACT Relay socket Phoenix Contact REL-MR-24DC/21-21AU, Phoenix Contact REL-MR-24DC/21

Product type
Relay socket
Connection
Screw terminal
Mounting type
DIN rail
Compatible with (type)
Phoenix Contact REL-MR-24DC/21-21AU
Phoenix Contact REL-MR-24DC/21-21
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 15.00 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Relay socket PLC-BSC- 24DC/ 1- 1/ACT

  • Industrial packaging, pack of 10

Technical specifications

Product type

Relay socket

Content

10 pc(s)

Connection

Screw terminal

Mounting type

DIN rail

Industrial packaging

Yes

Compatible with

Phoenix Contact

Compatible with (type)

Phoenix Contact REL-MR-24DC/21-21AU

Phoenix Contact REL-MR-24DC/21-21

Type

PLC-BSC- 24DC/ 1- 1/ACT

Type

PLC-BSC- 24DC/1-1/ACT

Other

14

80 mm

94 mm

FALSE

Screw connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 509745 Phoenix Contact PLC-BSC- 24DC/ 1- 1/ACT Relay socket Phoenix Contact REL-MR-24DC/21-21AU, Phoenix Contact REL-MR-24DC/21

User & Safety Instructions

User & Safety Instructions 509745 Phoenix Contact PLC-BSC- 24DC/ 1- 1/ACT Relay socket Phoenix Contact REL-MR-24DC/21-21AU, Phoenix Contact REL-MR-24DC/21

Description

14 mm PLC actuator basic terminal block with load return line connection (BB), screw connection, 24 V DC input voltage, without relay or solid-state relay. Note: if fitted with a PDT relay, only the N/O contact is led out.

More interesting products

(*All information is plus legal VAT)