• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PSR-M-GW-CCLINK-PI 1105129 Data interface 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 5
  • USB 2.0 hi-speed connection type
  • Width: 22.61 mm
  • Height: 107.74 mm
  • Depth: 113.6 mm
  • Material housing: Unchanged polyamide PA
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -10 °C ... 55 °C (observe De-rating)
  • Ambient temperature (storage/transport): -20 °C ... 85 °C
  • Note: Galvanic isolation
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • Overvoltage category II
  • Pollution level: 2
  • Vibration (operation): 10 Hz ... 150 Hz, 2g
  • Stripped length: 10 mm
  • Mounting position: Vertical or horizontal
  • Maximum power loss at rated conditions 0.75 W.
  • Protection class III (EN 50178)
  • Communication protocol: CC-Link V 2
  • CE CE
  • Note for application: Only for industrial use
  • Operating height: ≤ 2000 m (over NN)
  • Max. ass. Humidity (operating): 95% (no condensation)
  • Shock: 10g for Δt = 16 ms (continuous shock, 1000 shocks per direction)
  • Protection circuit: Serial reverse polarity protection;Suppressor diode
  • 1 x LED (green), 1 x LED (green, red) 1 x LED (red)
  • Designation A1/A2
  • Supply: Supply
  • Colour (housing): Grey (RAL 7042)
  • Inrush current < 2.2 A (Δt = 1 ms at US)
  • Power supply 1 x LED (green)
  • Rated control circuit supply voltage US: 24 V DC -20 % / +20 % (externally secured, typically 4 A)
  • Rated control feed current IS: Typ. 30 mA (without network connection);typ. 30 mA (1 network connection)
  • Number of connections: 1
  • Rating type 100 % ED
  • Rated surge voltage / insulation: Basic insulation 4 kV
  • Filter time: Typ. 5 ms (on A1 in case of voltage dips in US)
  • Protection class Installation location minimum: IP54
  • Max. ass. Humidity (storage/transport): 95% (no condensation)
  • Data rate:10 MBit/s;5 MBit/s;2.5 MBit/s;625 kBit/s;156 kBit/s.
  • Error display: 2 x LED (red)
  • Power consumption in US: Typical 0.75 W (1 network port)
  • Interfaces: Mounting rail TBUS for connection to the master module, included in the delivery
  • Data: Service interface: Data: Service interface
  • Cable length max. 3 m.
  • Data: Network interface: Data: Network interface
Product type

Data interface

Interfaces

USB 2.0 Hi-Speed

Operating voltage

24 V DC

Height

107.74 mm

Length

113.6 mm

Width

22.61 mm

IP20

Dim

(L x W x H) 113.6 x 22.61 x 107.74 mm

Connection

Push-in wire connector

Display

Yes

Manufacturer part #

1105129

Type

PSR-M-GW-CCLINK-PI

Fitting type (details)

Carry rail mounting

Max. ambient temperature

55 °C

Min. ambient temperature

-10 °C

Depth

121.09514 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563992 Phoenix Contact PSR-M-GW-CCLINK-PI 1105129 Data interface 24 V DC

User & Safety Instructions

User & Safety Instructions 3563992 Phoenix Contact PSR-M-GW-CCLINK-PI 1105129 Data interface 24 V DC

Description

Gateway for connecting a PSR-M base module to a higher-level controller, CC-Link, TBUS interface, plug-in push-in terminal¸ TBUS connector is included

This text is machine translated.