• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact QUINT4-CAP/24DC/20/16KJ/USB/C1 1343932 Energy storage

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Energy storage

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Dim

(W x H x D) 244 x 130 x 125 mm

Rechargeable battery capacity (details)

16 kJ

Weight

2.9 kg

Width

244 mm

Height

130 mm

Depth

125 mm

Type

QUINT4-CAP/24DC/20/16KJ/USB/C1

Features

Capacitive energy storage

Documents & Downloads

Datasheet

Datasheet 3583141 Phoenix Contact QUINT4-CAP/24DC/20/16KJ/USB/C1 1343932 Energy storage

User & Safety Instructions

User & Safety Instructions 3583141 Phoenix Contact QUINT4-CAP/24DC/20/16KJ/USB/C1 1343932 Energy storage

What kind of Industrial UPS are you looking for?