• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SD-WMTB (100X10) Fitting tools Imprint Ohne Aufdruck Outside diameter range 16 up to 136 mm 0826543

1/3
Product type
Fitting tools
Imprint
Ohne Aufdruck
Suitable for outside Ø (min.)
16 mm
Suitable for outside Ø (max.)
136 mm
Dim
(L x W) 100 mm x 10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.66 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Carrier for conductor marking collar SD-WMTB (100X10)

  • No. of markers: 100
  • Imprint: Ohne Aufdruck

Technical specifications

Product type

Fitting tools

Dim

(L x W) 100 mm x 10 mm

Imprint

Ohne Aufdruck

Type

Blank

Factory colour

Black

Material

Polyamide

Suitable for outside Ø (min.)

16 mm

Suitable for outside Ø (max.)

136 mm

Features

Retrofittable

No. of markers

100

Outside diameter range

16 up to 136 mm

Colour-coded

Yes

Manufacturer part #

0826543

Content

100 pc(s)

Width

10 mm

Length

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 549869 Phoenix Contact SD-WMTB (100X10) Fitting tools Imprint Ohne Aufdruck Outside diameter range 16 up to 136 mm 0826543

User & Safety Instructions

User & Safety Instructions 549869 Phoenix Contact SD-WMTB (100X10) Fitting tools Imprint Ohne Aufdruck Outside diameter range 16 up to 136 mm 0826543

Description

Carrier for conductor marking collar, black, Unlabeled, Mounting type: Thread on, Cable diameter: >16 mm, Lettering field: 100 x 10 mm

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)