
Highlights & Details
Printed-circuit board connector DFMC 1,5/ 5-ST-3,5-LR
- Content: 50 pc(s)
- No. of rows: 2
- Total number of pins: 10
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, built-in
- No. of rows
2
- Connector system
wire-to-board
- Series
DFMC
- Features
+ ejector (short)
2-tier
- CS
3.50 mm
- Pins per row
5
- Total number of pins
10
- Width
27.75 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- AWG max.
16
- AWG (min.)
24
- Stripping length (max.)
10.00 mm
- Dim
(L x W x H) 13.25 x 27.75 x 24.50 mm
- Connection
Spring-loaded terminal
Plug
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1790519
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
24.50 mm
- Length
13.25 mm
- max. cross section
1.5 mm²
- Min. cross section
0.2 mm²
- Type
DFMC 1,5/ 5-ST-3,5-LR
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 774004 Phoenix Contact Socket housing cable DFMC Total number of pins 10 Contact spacing: 3.50 mm 1790519 50 pc(s)
User & Safety Instructions
User & Safety Instructions 774004 Phoenix Contact Socket housing cable DFMC Total number of pins 10 Contact spacing: 3.50 mm 1790519 50 pc(s)




















