
Number (Package size 50 pc(s))
Total (€ 2.10 / piece)
€ 104.99
incl. VAT
14-day return policy included
Highlights & Details
LEITERPLATTENSTECKVER 1790108 50 PCS
- Content: 50 pc(s)
- Total number of pins: 2
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- Connector system
wire-to-board
- Series
DFMC
- CS
3.5 mm
- Total number of pins
2
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Connection
Pull spring
- Manufacturer part #
1790108
- Factory colour
Green
- Insulation material
Thermoplastic
- Connector contact surface
Tin
- Nominal voltage
160 V
- Type
DFMC 1,5/ 2-ST-3,5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828931 Phoenix Contact Socket housing cable DFMC Total number of pins 2 Contact spacing: 3.5 mm 1790108 50 pc(s)






























