
Highlights & Details
Printed-circuit board connector FK-MC 0,5/ 2-ST-2,5 BKBDWH:A,B
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
FK-MC
- Features
+ push-in spring bracket
- CS
2.50 mm
- Pins per row
2
- Total number of pins
2
- Width
19.05 mm
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Content
50 pc(s)
- AWG max.
20
- AWG (min.)
26
- Stripping length (max.)
8.00 mm
- Dim
(L x W x H) 5.60 x 19.05 x 11.75 mm
- Connection
Spring-loaded terminal
Plug
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1754115
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
100 V
- Height
11.75 mm
- Length
5.60 mm
- max. cross section
0.5 mm²
- Min. cross section
0.14 mm²
- Type
FK-MC 0,5/ 2-ST-2,5 BKBDWH:A,B
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 567106 Phoenix Contact Socket housing cable FK-MC Total number of pins 2 Contact spacing: 2.50 mm 1754115 50 pc(s)
User & Safety Instructions
User & Safety Instructions 567106 Phoenix Contact Socket housing cable FK-MC Total number of pins 2 Contact spacing: 2.50 mm 1754115 50 pc(s)






















