
Highlights & Details
Printed-circuit board connector FKCN 2,5/ 2-ST
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
FKCN
- Features
+ push-in spring bracket
- CS
5 mm
- Pins per row
2
- Total number of pins
2
- Width
26.20 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- AWG max.
16
- AWG (min.)
24
- Stripping length (max.)
10.00 mm
- Dim
(L x W x H) 10.00 x 26.20 x 10.90 mm
- Connection
Spring-loaded terminal
Plug
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1732742
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
10.90 mm
- Length
10.00 mm
- max. cross section
1.5 mm²
- Min. cross section
0.2 mm²
- Type
FKCN 2,5/ 2-ST
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 569040 Phoenix Contact Socket housing cable FKCN Total number of pins 2 Contact spacing: 5 mm 1732742 50 pc(s)
User & Safety Instructions
User & Safety Instructions 569040 Phoenix Contact Socket housing cable FKCN Total number of pins 2 Contact spacing: 5 mm 1732742 50 pc(s)




















