
Number (Package size 50 pc(s))
Total (€ 2.50 / piece)
€ 124.99
incl. VAT
14-day return policy included
Highlights & Details
Phoenix FMC 1.5/ 3-STF-3.5 3 P Green
- Content: 50 pc(s)
- Total number of pins: 3
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- Connector system
wire-to-board
- Series
FMC
- CS
3.5 mm
- Total number of pins
3
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Connection
Push-in connector
- Manufacturer part #
1966101
- Factory colour
Green
- Insulation material
Thermoplastic
- Connector contact surface
Tin
- Nominal voltage
160 V
- Type
FMC 1,5/ 3-STF-3,5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1829858 Phoenix Contact Socket housing cable FMC Total number of pins 3 Contact spacing: 3.5 mm 1966101 50 pc(s)






























