There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
1
wire-to-board
FMC
+ push-in spring bracket
3.81 mm
3
3
22.90 mm
8 A
8 A
250 pc(s)
16
24
10.00 mm
(L x W x H) 7.80 x 22.90 x 11.92 mm
Spring-loaded terminal
Plug
Perpendicular (to the PCB)
1745904
Green
Yes
Tin plated
Tin plated
160 V
11.92 mm
7.80 mm
1.5 mm²
0.2 mm²
FMC 1,5/ 3-ST-3,81
yes
Datasheet 788728 Phoenix Contact Socket housing cable FMC Total number of pins 3 Contact spacing: 3.81 mm 1745904 250 pc(s)
User & Safety Instructions 788728 Phoenix Contact Socket housing cable FMC Total number of pins 3 Contact spacing: 3.81 mm 1745904 250 pc(s)