
Number (Package size 50 pc(s))
Total (€ 7.70 / piece)
€ 385.00
incl. VAT
14-day return policy included
Highlights & Details
Phoenix PCB connector IMC 1,5/8-STGF-3.81
- Content: 50 pc(s)
- Total number of pins: 8
Technical specifications
- Product type
Socket housing cable
- Connector type
Plug, straight
- Connector system
wire-to-board
- Series
IMC
- CS
3.81 mm
- Total number of pins
8
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Connection
Screws
- Manufacturer part #
1858099
- Factory colour
Green
- Insulation material
Thermoplastic
- Connector contact surface
Tin
- Nominal voltage
160 V
- RoHS-compliant
Yes
- Type
IMC 1,5/ 8-STGF-3,81
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1829422 Phoenix Contact Socket housing cable IMC Total number of pins 8 Contact spacing: 3.81 mm 1858099 50 pc(s)






























