
Highlights & Details
Printed-circuit board connector MSTBT 2,5/ 4-ST BK BD:44-41 SO
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTBT
- Features
+ extractor sleeve
- CS
5 mm
- Pins per row
4
- Total number of pins
4
- Width
20.00 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
24
- Dim
(L x W x H) 15.00 x 20.00 x 18.20 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1969205
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
250 V
- Height
18.20 mm
- Length
15.00 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
MSTBT 2,5/ 4-ST BK BD:44-41 SO
Documents & Downloads
Datasheet
Datasheet 569061 Phoenix Contact Socket housing cable MSTBT Total number of pins 4 Contact spacing: 5 mm 1969205 50 pc(s)
User & Safety Instructions
User & Safety Instructions 569061 Phoenix Contact Socket housing cable MSTBT Total number of pins 4 Contact spacing: 5 mm 1969205 50 pc(s)




















