
Highlights & Details
Printed-circuit board connector SPC 16/ 2-ST-10,16
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
SPC
- Features
+ push-in spring bracket
- CS
10.16 mm
- Pins per row
2
- Total number of pins
2
- Width
44.50 mm
- Nominal current
76 A
- Nominal current - rounded value
76 A
- Content
50 pc(s)
- AWG max.
4
- AWG (min.)
18
- Stripping length (max.)
18.00 mm
- Dim
(L x W x H) 20.32 x 44.50 x 25.10 mm
- Connection
Spring-loaded terminal
Plug
- Manufacturer part #
1711268
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Silver plated
- Connector contact surface
Tin plated
- Nominal voltage
1000 V
- Height
25.10 mm
- Length
20.32 mm
- max. cross section
16 mm²
- Min. cross section
0.75 mm²
- Type
SPC 16/ 2-ST-10,16
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 568760 Phoenix Contact Socket housing cable SPC Total number of pins 2 Contact spacing: 10.16 mm 1711268 50 pc(s)
User & Safety Instructions
User & Safety Instructions 568760 Phoenix Contact Socket housing cable SPC Total number of pins 2 Contact spacing: 10.16 mm 1711268 50 pc(s)




















