
Highlights & Details
Housing IMC 1,5/16-G-3,81
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 16
Technical specifications
- Product type
Socket housing PCB
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
IMC
- Features
for touch-safe outputs
- CS
3.81 mm
- Pins per row
16
- Total number of pins
16
- Width
61.75 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Dim
(L x W x H) 10.25 x 61.75 x 14.50 mm
- Connection
Print
- Manufacturer part #
1862713
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
14.50 mm
- Length
10.25 mm
- Connector orientation
Parallel (to the PCB)
- Type
IMC 1,5/16-G-3,81
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566787 Phoenix Contact Socket housing PCB IMC Total number of pins 16 Contact spacing: 3.81 mm 1862713 50 pc(s)
User & Safety Instructions
User & Safety Instructions 566787 Phoenix Contact Socket housing PCB IMC Total number of pins 16 Contact spacing: 3.81 mm 1862713 50 pc(s)




















