
Number (Package size 200 pc(s))
Total (€ 1.75 / piece)
€ 349.00
incl. VAT
14-day return policy included
Highlights & Details
LEITERPLATTENSTECKVER 1780286 200 PCS
- Content: 200 pc(s)
- Total number of pins: 6
Technical specifications
- Packaging type
Tape cut
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- Connector system
wire-to-board
- Series
MCV
- CS
3.5 mm
- Total number of pins
6
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
200 pc(s)
- Connection
SMD
Soldering
- Manufacturer part #
1780286
- Factory colour
Black
- Connector contact surface
Tin
- Nominal voltage
160 V
- Type
MCV 1,5/ 6-G-3,5 P14 THRR56
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1833039 Phoenix Contact Socket housing PCB MCV Total number of pins 6 Contact spacing: 3.5 mm 1780286 200 pc(s) Tape cut






























