
Number (Package size 50 pc(s))
Total (€ 3.90 / piece)
€ 194.99
incl. VAT
14-day return policy included
Highlights & Details
Phoenix Basic Strip MCVU 1.5/3-GFD-3.81
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- Packaging type
Carton
- Product type
Socket housing PCB
- Connector type
Power strip
- No. of rows
1
- Connector system
wire-to-board
- Series
MCVU
- Features
with screw connection
- CS
3.81 mm
- Total number of pins
3
- Width
3.81 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Dim
(L x W) 20.3 mm x 3.81 mm
- Connection
Screws
- Connection angle
0°
- Manufacturer part #
1833030
- Factory colour
Green
- Insulation material
Thermoplastic
- Contact material
Copper
- Connector contact surface
Tin
- Nominal voltage
160 V
- Length
20.3 mm
- max. cross section
1.5 mm²
- Min. cross section
0.14 mm²
- Max. temperature
100 °C
- Min. temperature
-40 °C
- Type
MCVU 1,5/ 3-GFD-3,81
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1829253 Phoenix Contact Socket housing PCB MCVU Total number of pins 3 Contact spacing: 3.81 mm 1833030 50 pc(s) Carton






























