
Number (Package size 50 pc(s))
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Highlights & Details
Phoenix MSTBA 2.5/ 2-G-5.08-RN
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Socket housing PCB
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTBA
- Features
+ snap-in nibs
- CS
5.08 mm
- Total number of pins
2
- Pin Ø
1.39999999 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- Connection
Soldering
Print
- Manufacturer part #
1926015
- Factory colour
Green
- Insulation material
Thermoplastic
- Board contact surface
Tin plated
- Connector contact surface
Tin
- Nominal voltage
320 V
- max. cross section
2.5 mm²
- Max. temperature
100 °C
- Min. temperature
-40 °C
- Type
MSTBA 2,5/ 2-G-5,08-RN
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1829718 Phoenix Contact Socket housing PCB MSTBA Total number of pins 2 Contact spacing: 5.08 mm 1926015 50 pc(s)






























