• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ST-REL4-KG230/21-21/AU Plug-in relay 230 V DC, 230 V AC 3 A 2 change-overs 10 pc(s) Package

Image similar
Packaging type
Package
Product type
Plug-in relay
Coil nominal voltage
230 V DC
230 V AC
Contact type
2 change-overs
Switching voltage (max.)
250 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Relay connectors ST-REL4-KG230/21-21/AU

  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

Plug-in relay

Type

ST-REL4-KG230/21-21/AU

Coil nominal voltage

230 V DC

230 V AC

Contact type

2 change-overs

Contact material

AgNi hard gold plated

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

3 A

Max. switching capacity

750 VA

Connection

Jack connector

Features

pluggable

Width

27 mm

Height

33 mm

Depth

66.5 mm

Dim

(W x H x D) 27 x 33 x 66.5 mm

Industrial packaging

Yes

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 509850 Phoenix Contact ST-REL4-KG230/21-21/AU Plug-in relay 230 V DC, 230 V AC 3 A 2 change-overs 10 pc(s) Package

User & Safety Instructions

User & Safety Instructions 509850 Phoenix Contact ST-REL4-KG230/21-21/AU Plug-in relay 230 V DC, 230 V AC 3 A 2 change-overs 10 pc(s) Package

Description

Relay connector, fitted with miniature switching relay, contacts (AgNi+Au): Small to large loads, 2 PDT, 230 V AC/DC input voltage, with light indicator, can be plugged into basic terminal blocks

Hints

Special order, no right of withdrawal.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?