
Number
Total (€ 46.99 / piece)
€ 46.99
incl. VAT
14-day return policy included
Highlights & Details
Phoenix Contact SUBCON 15/F-SH 2761596 D-SUB socket 180 ° Number of pins: 15 Screws 1 pc(s)
- D-SUB socket
- No. of rows: 2
- Number of pins: 15
Technical specifications
- Pins configuration: all ports 1:1 to screw terminal.
- Product type
D-SUB socket
- Connector type
Socket, straight
- Number of pins
15
- Connection
Screws
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
2761596
- Temperature range
-20 - +75 ºC °C
- Type
SUBCON 15/F-SH
- Type
Socket
- Operating current
1 A
- Nominal voltage (details)
60 V AC/DC
- Nominal current (details)
1 A
26 - 16
- Connection
-
- Cable diameter (details)
4-10 mm
- Operating voltage
60 V AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 743258 Phoenix Contact SUBCON 15/F-SH 2761596 D-SUB socket 180 ° Number of pins: 15 Screws 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743258 Phoenix Contact SUBCON 15/F-SH 2761596 D-SUB socket 180 ° Number of pins: 15 Screws 1 pc(s)
Description
Field-bus connector with D-Sub screw connection with single cable guide. No need for soldering/crimping tools - SUBCON and SUBCON-PLUS D-Sub connectors can be connected quickly and easily in field conditions · 9-pin D-Sub connector with 9-pin screw terminals, shielded housing · Rotating cable guide.



























