• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SZS 0,6X3,5 Electrician Slotted screwdriver Blade width: 3.5 mm Blade length: 100 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.00 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Range of use

Electrician

Blade width

3.5 mm

Blade thickness

0.6 mm

Blade length

100 mm

Length

181 mm

Handle Ø

26 mm

Handle length

81 mm

Blade type

Round

Material

Tool steel

Material properties

alloyed

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

Industrial packaging

Yes

Documents & Downloads

Datasheet

Datasheet 468326 Phoenix Contact SZS 0,6X3,5 Electrician Slotted screwdriver Blade width: 3.5 mm Blade length: 100 mm

User & Safety Instructions

User & Safety Instructions 468326 Phoenix Contact SZS 0,6X3,5 Electrician Slotted screwdriver Blade width: 3.5 mm Blade length: 100 mm

Description

Actuating tool, for ST terminals, insulated, also as a flat-tip screwdriver, size: 0.6 x 3.5 x 100 mm, 2-component handle, with roll-off protection.

Scope of delivery

  • 10 pieces

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)