• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SZS 1,2X8,0 VDE VDE Slotted screwdriver Blade width: 8 mm Blade length: 175 mm DIN ISO 2380-1, DIN EN 60

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 20.50 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Range of use

VDE

Blade width

8 mm

Blade thickness

1.2 mm

Blade length

175 mm

Length

287 mm

Handle Ø

40 mm

Handle length

112 mm

Blade type

Round

Material

Tool steel

Material properties

alloyed

DIN standard

DIN ISO 2380-1

DIN EN 60900

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 468655 Phoenix Contact SZS 1,2X8,0 VDE VDE Slotted screwdriver Blade width: 8 mm Blade length: 175 mm DIN ISO 2380-1, DIN EN 60

User & Safety Instructions

User & Safety Instructions 468655 Phoenix Contact SZS 1,2X8,0 VDE VDE Slotted screwdriver Blade width: 8 mm Blade length: 175 mm DIN ISO 2380-1, DIN EN 60

Description

Screwdriver, slot, VDE insulated, Size: 1,2x8,0x175 mm, 2-component handle, with roll-off protection.

Scope of delivery

  • 10 pieces

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)