• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact TSD-M 3NM Workshop Torque screwdriver 1.2 - 3 Nm DIN EN ISO 6789

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TSD-M3 NM torque screwdriver

  • 'Calibration available', symbol on a monitor showing plus and minus signs indicating the availability of calibrated devices.

Technical specifications

Product type

Torque screwdriver

Range of use

Workshop

Drive

1/4" (6.3 mm)

Torque (min.)

1.2 Nm

Torque (max.)

3 Nm

Length

150 mm

Width

36.5 mm

Weight

179 g

DIN standard

DIN EN ISO 6789

Screwdriver features

Multi-purpose tool grip

adjustable

EN standard

EN ISO 6789

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 465533 Phoenix Contact TSD-M 3NM Workshop Torque screwdriver 1.2 - 3 Nm DIN EN ISO 6789

User & Safety Instructions

User & Safety Instructions 465533 Phoenix Contact TSD-M 3NM Workshop Torque screwdriver 1.2 - 3 Nm DIN EN ISO 6789

Description

Torque screwdriver, accuracy according to EN ISO 6789, adjustable from 1.2 - 3 Nm

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)