• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact TSD-M 6NM Workshop Torque screwdriver 3 - 6 Nm DIN EN ISO 6789

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TSD-M6 NM torque screwdriver

  • 'Calibration available', symbol on a monitor showing plus and minus signs indicating the availability of calibrated devices.

Technical specifications

Product type

Torque screwdriver

Range of use

Workshop

Drive

1/4" (6.3 mm)

Torque (min.)

3 Nm

Torque (max.)

6 Nm

Length

152 mm

Handle length

152 mm

Weight

99 g

DIN standard

DIN EN ISO 6789

Screwdriver features

Multi-purpose tool grip

adjustable

Pistol grip

EN standard

EN ISO 6789

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 468317 Phoenix Contact TSD-M 6NM Workshop Torque screwdriver 3 - 6 Nm DIN EN ISO 6789

User & Safety Instructions

User & Safety Instructions 468317 Phoenix Contact TSD-M 6NM Workshop Torque screwdriver 3 - 6 Nm DIN EN ISO 6789

Description

Torque screwdriver, accuracy according to EN ISO 6789, adjustable from 3 - 6 Nm

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)