• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UCS-KIT-125-87-RPI4B-7035 1311024 Universal enclosure 125 x 87 x 47 Polycarbonate (PC) Grey-white (RAL 7

Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP20
Width
125 mm
Height
87 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 60.58
-22 %
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNIVERSAL CHASSIS - UCS KIT-125-87-RPI4B-7035

  • High flexibility in the application thanks to modular housing structureFlexible board mounting, adapts to almost any form factorPractical individualization possibilitiesReduced logistics costs thanks to compatible componentsSupplied as a complete housing with already machined side walls

Technical specifications

Product type

Universal enclosure

Material

Polycarbonate (PC)

IP20

Factory colour

Grey-white (RAL 7035)

Width

125 mm

Height

87 mm

Content

1 pc(s)

Dim

(W x H x D) 125 x 87 x 47 mm

Weight

203.6 g

Depth

47 mm

Type

UCS-KIT-125-87-RPI4B-7035

Documents & Downloads

Datasheet

Datasheet 2531108 Phoenix Contact UCS-KIT-125-87-RPI4B-7035 1311024 Universal enclosure 125 x 87 x 47 Polycarbonate (PC) Grey-white (RAL 7

User & Safety Instructions

User & Safety Instructions 2531108 Phoenix Contact UCS-KIT-125-87-RPI4B-7035 1311024 Universal enclosure 125 x 87 x 47 Polycarbonate (PC) Grey-white (RAL 7

Description

Complete housing for Raspberry Pi PCBs. Includes case half shells, side panels with openings for all relevant connections, adhesive dome for attaching the Raspberry Pi Model B4 computer, screws for housing and board mounting. Housing color light gray with corner inlators in turquoise blue.

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)