• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UM 25-SES DIN rail casing (side panel) 25 x 11 x 21 Plastic 10 pc(s) Package

Packaging type
Package
Product type
DIN rail casing (side panel)
Material
Plastic
Width
11 mm
Height
21 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

80 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.70 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic housing UM 25-SES

  • 25-SES
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

DIN rail casing (side panel)

Material

Plastic

Length

25 mm

Width

11 mm

Height

21 mm

Content

10 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 25 x 11 x 21 mm

Type

UM 25-SES

Documents & Downloads

Datasheet

Datasheet 452599 Phoenix Contact UM 25-SES DIN rail casing (side panel) 25 x 11 x 21 Plastic 10 pc(s) Package

User & Safety Instructions

User & Safety Instructions 452599 Phoenix Contact UM 25-SES DIN rail casing (side panel) 25 x 11 x 21 Plastic 10 pc(s) Package

Description

Side element, with marker groove, labeling with SS-ZB. Width: 11 mm, length: 25 mm, height: 21 mm

More interesting products

(*All information is plus legal VAT)