• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UM-ALU 4-72 COVER AL 2200933 Casing part 31 Aluminium Aluminium 1 pc(s) Piece

Packaging type
Piece
Product type
Casing part
Material
Aluminium
Content
1 pc(s)
Factory colour
Aluminium
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Casing part

Material

Aluminium

Factory colour

Aluminium

Type

mounting case

Content

1 pc(s)

Weight

41 g

Depth

31 mm

Type

UM-ALU 4-72 COVER AL

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 456731 Phoenix Contact UM-ALU 4-72 COVER AL 2200933 Casing part 31 Aluminium Aluminium 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 456731 Phoenix Contact UM-ALU 4-72 COVER AL 2200933 Casing part 31 Aluminium Aluminium 1 pc(s) Piece

Description

Panel mounting base, Side part, Color: aluminum

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)