• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UM-ALU 4 AU75 L130 2200966 Casing part 130 x 75.6 x 43.1 Aluminium Aluminium 1 pc(s) Piece

Packaging type
Piece
Product type
Casing part
Material
Aluminium
Width
130 mm
Height
75.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Casing part

Material

Aluminium

Factory colour

Aluminium

Type

mounting case

Width

130 mm

Height

75.6 mm

Content

1 pc(s)

Dim

(W x H x D) 130 x 75.6 x 43.1 mm

Depth

43.1 mm

Type

UM-ALU 4 AU75 L130

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 459285 Phoenix Contact UM-ALU 4 AU75 L130 2200966 Casing part 130 x 75.6 x 43.1 Aluminium Aluminium 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 459285 Phoenix Contact UM-ALU 4 AU75 L130 2200966 Casing part 130 x 75.6 x 43.1 Aluminium Aluminium 1 pc(s) Piece

Description

Panel mounting base, Upper part, Color: aluminum, Width: 130 mm, Constructional height: 43.1 mm

Hints

Special order, no right of withdrawal.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)