• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UM108-SEFE/R BK DIN rail casing (side panel) 5 Plastic 10 pc(s) Package

Packaging type
Package
Product type
DIN rail casing (side panel)
Material
Plastic
Width
5 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

78 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.00 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic housing UM108-SEFE/R BK

  • Around 108 SEFE/R BK
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

DIN rail casing (side panel)

Material

Plastic

Width

5 mm

Content

10 pc(s)

Industrial packaging

Yes

Type

UM108-SEFE/R BK

Documents & Downloads

Datasheet

Datasheet 459813 Phoenix Contact UM108-SEFE/R BK DIN rail casing (side panel) 5 Plastic 10 pc(s) Package

User & Safety Instructions

User & Safety Instructions 459813 Phoenix Contact UM108-SEFE/R BK DIN rail casing (side panel) 5 Plastic 10 pc(s) Package

Description

Side element with foot, 5 mm wide (right), for mounting on NS 32 or NS 35/7.5. PCB width: 107.5 mm

More interesting products

(*All information is plus legal VAT)