• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UM122-SEFE/R DIN rail casing (side panel) 122 x 5 Polyamide 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
DIN rail casing (side panel)
Material
Polyamide
Width
5 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

466 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.40 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic housing UM122-SEFE/R

  • Around 122 - SEFE/R
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (side panel)

Material

Polyamide

Length

122 mm

Width

5 mm

Content

10 pc(s)

Industrial packaging

Yes

Dim

(L x W) 122 mm x 5 mm

Type

UM122-SEFE/R

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 457702 Phoenix Contact UM122-SEFE/R DIN rail casing (side panel) 122 x 5 Polyamide 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 457702 Phoenix Contact UM122-SEFE/R DIN rail casing (side panel) 122 x 5 Polyamide 10 pc(s) Piece

Description

Side element, right, with foot, width: 5 mm wide, length: 122 mm, for mounting on DIN rail NS 32 or NS 35/7.5

More interesting products

(*All information is plus legal VAT)