• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UMK- BE 11,25 DIN rail casing with mounting sleeve 77 x 11.5 Polyamide Green 1 pc(s) Piece

1/2
Collection
Packaging type
Piece
Product type
DIN rail casing
Material
Polyamide
Width
11.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

DIN rail casing

Features

with mounting sleeve

Material

Polyamide

Factory colour

Green

Type

Basic element

Length

77 mm

Width

11.5 mm

Content

1 pc(s)

Dim

(L x W) 77 mm x 11.5 mm

Type

UMK- BE 11,25

Material (details)

Polyamide

Type

UMK- BE 11.25

Documents & Downloads

Datasheet

Datasheet 743237 Phoenix Contact UMK- BE 11,25 DIN rail casing with mounting sleeve 77 x 11.5 Polyamide Green 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 743237 Phoenix Contact UMK- BE 11,25 DIN rail casing with mounting sleeve 77 x 11.5 Polyamide Green 1 pc(s) Piece

Description

Depending on the module size required and the space needed, any number and sequence of basic elements are snapped together· Corresponding side elements round off the module · Tight joining ensures high connection strengths · Optional universal foot for all standard EN mounting rails · Optional retaining flange for direct wall mounting.

Hints

Picture consists of: UMK SE 11.25 (order no. 74 32 23)
UMK BE 11.25 (order no. 74 32 37)
UMK BE 22.5 (Order No. 74 32 50)
UMK BE 45 (order no. 74 32 63)
UMK- FE (Order No. 74 32 77).

More interesting products

(*All information is plus legal VAT)