• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller RF RS 70 LI/A2/O.SG DIN rail casing (mounting base) open 70 x 10 x 33.5 x 28.6 Plastic 20 pc(s) Piece

Packaging type
Piece
Product type
DIN rail casing (mounting base)
Material
Plastic
Width
10 mm
Height
33.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 1.10 / piece)
€ 23.99
-8 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap-in base

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (mounting base)

Features

open

Material

Plastic

Length

70 mm

Width

10 mm

Height

33.5 mm

Dimensions

70 x 10 x 33.5 mm

Content

20 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 70 x 10 x 33.5 mm

RoHS-compliant

Yes

Depth

28.6 mm

Type

RF RS 70 LI/A2/O.SG

Weight

5.045 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 276501 Weidmüller RF RS 70 LI/A2/O.SG DIN rail casing (mounting base) open 70 x 10 x 33.5 x 28.6 Plastic 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 276501 Weidmüller RF RS 70 LI/A2/O.SG DIN rail casing (mounting base) open 70 x 10 x 33.5 x 28.6 Plastic 20 pc(s) Piece

More interesting products

(*All information is plus legal VAT)