• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UPS-BAT/VRLA/ 24DC/12AH 2320322 Energy storage

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 280.00 / piece)
€ 280.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maintenance free lead gel rechargeable batteries

  • Rechargeable battery capacity (details): 12 Ah
  • Suitable for QUINT-UPS

Technical specifications

Input voltage

24 V/DC

Product type

Energy storage

Input voltage (max.)

24 V DC

Output voltage (max.)

24 V DC

Dim

(W x H x D) 202 x 202 x 110 mm

Rechargeable battery capacity (details)

12 Ah

Weight

8.9 kg

Width

202 mm

Height

202 mm

Depth

110 mm

Type

UPS-BAT/VRLA/ 24DC/12AH

Bridging time, max load

3000 s

Output voltage

24 V/DC

Documents & Downloads

Datasheet

Datasheet 512983 Phoenix Contact UPS-BAT/VRLA/ 24DC/12AH 2320322 Energy storage

User & Safety Instructions

User & Safety Instructions 512983 Phoenix Contact UPS-BAT/VRLA/ 24DC/12AH 2320322 Energy storage

Conformity certificate

Conformity certificate 512983 Phoenix Contact UPS-BAT/VRLA/ 24DC/12AH 2320322 Energy storage

Description

Energy storage device, lead AGM, VRLA technology, 24 V DC, 1.3 up to 38 Ah, tool-free battery replacement, automatic detection, and communication with QUINT UPS-IQ

What kind of Industrial UPS are you looking for?