• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact VS-09-ST-DSUB-FK 1688816 D-SUB pin strip 90 ° Number of pins: 9 Cut & Clip 10 pc(s) Package

Image similar
Packaging type
Package
Product type
D-SUB pin strip
Connector type
Plug, vertical mount
Number of pins
9
Connection
Cut & Clip
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

44 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.00 / piece)
€ 140.00
-14 %
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB contact insert VS-09-ST-DSUB-FK

  • D-SUB pin strip
  • Number of pins: 9

Technical specifications

Packaging type

Package

Product type

D-SUB pin strip

Connector type

Plug, vertical mount

Number of pins

9

Connection

Cut & Clip

Connection angle

90°

Content

10 pc(s)

Manufacturer part #

1688816

Industrial packaging

Yes

Features

L-shaped

Type

VS-09-ST-DSUB-FK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 775760 Phoenix Contact VS-09-ST-DSUB-FK 1688816 D-SUB pin strip 90 ° Number of pins: 9 Cut & Clip 10 pc(s) Package

User & Safety Instructions

User & Safety Instructions 775760 Phoenix Contact VS-09-ST-DSUB-FK 1688816 D-SUB pin strip 90 ° Number of pins: 9 Cut & Clip 10 pc(s) Package

Description

D-SUB contact insert, shell size 1, with nine signal contacts, contact type pin, flat-ribbon cable connection, angled, fixing with a 3 mm hole, for panel mounting frame VS-09-...

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.99€ 154.98*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)