• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact VS-15-ST-DSUB/16-MPT-0,5 1688078 D-SUB plug 180 ° Number of pins: 15 Screws 1 pc(s)

Product type
D-SUB plug
Connector type
Plug, straight
Number of pins
15
Connection
Screws
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Contact VS-15-ST-DSUB/16-MPT-0,5 1688078 D-SUB plug 180 ° Number of pins: 15 Screws 1 pc(s)

  • Can be individually coded or marked with identification labels

Technical specifications

  • Connection type: screw terminals.
Product type

D-SUB plug

Connector type

Plug, straight

Number of pins

15

Connection

Screws

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

1688078

Temperature range

-20 - +80 °C

Type

VS-15-ST-DSUB/16-MPT-0,5

Type

Pin

Operating current

5 A

Nominal voltage (details)

60 V

Nominal current (details)

5 A

Connector cross section

0.14 - 0.5 mm²

Connection

-

Cable diameter (details)

3 to 9 mm

Operating voltage

60 V

Documents & Downloads

Datasheet

Datasheet 743874 Phoenix Contact VS-15-ST-DSUB/16-MPT-0,5 1688078 D-SUB plug 180 ° Number of pins: 15 Screws 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743874 Phoenix Contact VS-15-ST-DSUB/16-MPT-0,5 1688078 D-SUB plug 180 ° Number of pins: 15 Screws 1 pc(s)

Description

Can be coded individually; identification plate for labelling; robust design for industrial use. Consists of grommet, mounting frame, two cable glands, coding profiles, identification plate, EMC design with internal grommet and EMC shield.

Scope of delivery

  • Grommet
  • Mounting frame
  • two cable glands
  • Coding profiles
  • Identification labels

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.98*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)