• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact VS-25-BU-DSUB-5P-LH 1655438 D-SUB socket Number of pins: 5 Soldering 25 pc(s)

Product type
D-SUB socket
Connector type
Socket
Number of pins
5
Connection
Soldering
Content
25 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-SUB contact carrier

  • D-SUB socket
  • Number of pins: 5

Technical specifications

  • Contact type: Female (female)
Product type

D-SUB socket

Connector type

Socket

Number of pins

5

Connection

Soldering

Content

25 pc(s)

Manufacturer part #

1655438

Material (details)

Metal

IP20

Type

VS-25-BU-DSUB-5P-LH

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3522136 Phoenix Contact VS-25-BU-DSUB-5P-LH 1655438 D-SUB socket Number of pins: 5 Soldering 25 pc(s)

Description

D-SUB contact holder, design: D-SUB 15, protection class: IP20, number of poles: 5, bus, Material: metal, connection type: shaft soldering contacts, housing size: 3

This text is machine translated.

What kind of D-SUB Connectors are you looking for?