• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix DS4621E Data Commander Fireproof safe water-repellent, fire-proof Combination

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fireproof safe Phoenix Data Commander DS4621E with Combination, Free delivery to point of use

  • Up to 120 minutes fire-protection for digital media (certified according to NT Firewire017-S120 DIS)
  • Multimedia-drawers and height-adjustable shelves
  • Special Quelldichtungeb protect the contents against fire water

Technical specifications

  • Door pivoting radius: 595 mm
  • Handle depth: 40 mm
Dim

(W x H x D) 690 x 1160 x 720 mm

Product type

Fireproof safe

Fire proofing (max.)

120 min electronic media

Lock type

Combination

Safe features

water-repellent

fire-proof

Insured value (max.)

2.500 EUR

Volume

143 l

Width

690 mm

Height

1160 mm

Depth

720 mm

Inside width

400 mm

Inside height

885 mm

Internal depth

405 mm

Weight

340 kg

No. of shelves

2

No. of drawers

3

Factory colour

Signal white

Mounting type

Floor

Power supply (LOV)

battery-powered

Fire resistance ratings (safes)

NT Fire 017-120DIS

Franking

Free delivery to point of use

Fireproof

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1719734 Phoenix DS4621E Data Commander Fireproof safe water-repellent, fire-proof Combination

Information

Information 1719734 Phoenix DS4621E Data Commander Fireproof safe water-repellent, fire-proof Combination

Description

The Phoenix was designed to meet the requirements of a series Data Commander fire-proof safe with large capacity in the business sector. Tested and certified according to NT FIRE 017-120 DIS offers the safe even at temperatures of 1015°C up to 120 minutes fire-protection for your storage media.
The safes are made from a height of 9.15 m drop tested to the fall through the floors ceiling of a burning building to simulate. The double turkonstruktion is equipped with special source seals and protects the contents against fire fighting water. Included are extendable multimedia drawer and height-adjustable shelves.

This text is machine translated.

Features

  • High-quality key lock
  • 4 Keys Hook
  • Automatic door locking system/panic lock
  • Height-adjustable shelves.

Scope of delivery

  • Safe
  • User manual.

Hints

Free delivery at no extra charge. The safe is transported to the desired installation location.Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!Content not included. Insurance values may vary locally, please ask your insurer.