• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix DS4621K Data Commander Fireproof safe water-repellent, fire-proof Key

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fireproof safe Phoenix Data Commander DS4621K with Key;Free kerbside delivery

  • Up to 120 minutes fire-protection for digital media (certified according to NT Firewire017-S120 DIS)
  • Multimedia-drawers and height-adjustable shelves
  • Special Quelldichtungeb protect the contents against fire water

Technical specifications

  • Door pivoting radius: 595 mm
  • Handle depth: 40 mm
Dim

(W x H x D) 690 x 1160 x 720 mm

Product type

Fireproof safe

Fire proofing (max.)

120 min electronic media

Lock type

Key

Safe features

water-repellent

fire-proof

Insured value (max.)

2.500 EUR

Volume

143 l

Width

690 mm

Height

1160 mm

Depth

720 mm

Inside width

400 mm

Inside height

885 mm

Internal depth

405 mm

Weight

340 kg

No. of shelves

2

No. of drawers

2

Factory colour

Signal white

Mounting type

Floor

Fire resistance ratings (safes)

NT Fire 017-120DIS

Franking

Free kerbside delivery

Fireproof

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1380165 Phoenix DS4621K Data Commander Fireproof safe water-repellent, fire-proof Key

User & Safety Instructions

User & Safety Instructions 1380165 Phoenix DS4621K Data Commander Fireproof safe water-repellent, fire-proof Key

Description

The Phoenix was designed to meet the requirements of a series Data Commander fire-proof safe with large capacity in the business sector. Tested and certified according to NT FIRE 017-120 DIS offers the safe even at temperatures of 1015°C up to 120 minutes fire-protection for your storage media.
The safes are made from a height of 9.15 m drop tested to the fall through the floors ceiling of a burning building to simulate. The double turkonstruktion is equipped with special source seals and protects the contents against fire fighting water. Included are extendable multimedia drawer and height-adjustable shelves.

This text is machine translated.

Features

  • High-quality key lock
  • 4 Keys Hook
  • Automatic door locking system/panic lock
  • Height-adjustable shelves.

Scope of delivery

  • Safe
  • User manual.

Hints

Free delivery on-board stone edge.
Please enter your phone number with your delivery prior agreement with the carrier!
Contents not included. Insurance values can vary locally, please ask your insurance company.