• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix FS2272K WORLD CLASS FIRE FILE FS2270 Safe fire-resistant Key

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safe Phoenix WORLD CLASS FIRE FILE FS2270 FS2272K with Key, Free delivery to point of use

  • 120 minutes fire protection for paper documentsAvailable with key, fingerprint and electronic locksWith 2 separations

Technical specifications

Dim

(W x H x D) 570 x 764 x 505 mm

Product type

Safe

Fire proofing (max.)

120 min paper documents

Lock type

Key

Safe features

fire-resistant

Volume

102 l

Width

570 mm

Height

764 mm

Depth

505 mm

Inside width

385 mm

Inside height

265 mm

Internal depth

505 mm

Weight

180 kg

No. of drawers

2

Factory colour

Signal white

Power supply (LOV)

not required

Fire resistance ratings (safes)

NT Fire 017-120P

Franking

Free delivery to point of use

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2583649 Phoenix FS2272K WORLD CLASS FIRE FILE FS2270 Safe fire-resistant Key

Description

THE Phoenix WORLD CLASS VERTICAL FIRE FILE offers unsurpassed protection for documents and data in an elegant, modern file cabinet format. Ultra-light insulating materials allow the cabinet to be used on most standard floors without the need for support.

This text is machine translated.

Features

  • Key lock

Scope of delivery

  • 2 keys.

Hints

Free delivery at no extra charge. The safe is transported to the desired installation location.Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!Content not included. Insurance values may vary locally, please ask your insurer.