• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix FS2274F WORLD CLASS FIRE FILE FS2270 Safe fire-resistant Fingerprint

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safe Phoenix WORLD CLASS FIRE FILE FS2270 FS2274F with Fingerprint;Free kerbside delivery

  • 120 minutes fire protection for paper documentsAvailable with key, fingerprint and electronic locksWith 4 separations

Technical specifications

Dim

(W x H x D) 570 x 1448 x 700 mm

Product type

Safe

Fire proofing (max.)

120 min paper documents

Lock type

Fingerprint

Safe features

fire-resistant

Volume

204 l

Width

570 mm

Height

1448 mm

Depth

700 mm

Inside width

385 mm

Inside height

265 mm

Internal depth

505 mm

Weight

330 kg

No. of drawers

4

Factory colour

Signal white

Mounting type

Free standing

Power supply (LOV)

battery-powered

Fire resistance ratings (safes)

NT Fire 017-120P

Franking

Free kerbside delivery

Description

THE Phoenix WORLD CLASS VERTICAL FIRE FILE offers unsurpassed protection for documents and data in an elegant, modern file cabinet format. Ultra-light insulating materials allow the cabinet to be used on most standard floors without the need for support.

This text is machine translated.

Features

  • Fingerprint electronic lock

Scope of delivery

  • 4 x AA batteries.

Hints

Free curbside delivery.Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!Content not included. Insurance values may vary locally, please ask your insurer.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.