• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Key cabinet KC0600 KC0601E No. of hooks 42 Grey

1/6
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Phoenix Key cabinet KC0600, 42 Hook

  • 42 key hooksWith electronic lock

Technical specifications

Product type

Key cabinet

Hooks

42

Weight

4 kg

Dim

(W x H x D) 270 x 350 x 80 mm

Franking

Free delivery to point of use

Factory colour

Grey

Width

270 mm

Height

350 mm

Depth

80 mm

Description

THE Phoenix COMMERCIAL Key Cabinets are high quality key cabinets ranging from 42 hooks to 600 hooks.

This text is machine translated.

Features

  • Electronic lock

Scope of delivery

  • 2 x AAA batteries

Hints

Free delivery at no extra charge. The safe is transported to the desired installation location.Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!Content not included. Insurance values may vary locally, please ask your insurer.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.