• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Phoenix PL1130GGE PL-Serie Locker Steel incl. electronic lock

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Locker 1 row 1 door gray / gray m.. Electr. Lock

  • Modular system - can be combined into a stack or blockAvailable in single, double or quad door configurationsAvailable with key or electronic lock

Technical specifications

  • Number of rows: 1Number of doors: 1Inner dim. (H x W x D) 1770 x 298 x 460 mmVolume: 242 liters
Dim

(W x H x D) 300 x 1830 x 500 mm

Product type

Locker

Factory colour

Grey

Material

Steel

Weight

18 kg

No. of shelves

1

No. of drawers

0

No. of doors

1

Content

1 pc(s)

Width

300 mm

Height

1830 mm

Depth

500 mm

Features

incl. electronic lock

Franking

Free kerbside delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584467 Phoenix PL1130GGE PL-Serie Locker Steel incl. electronic lock

Description

THE Phoenix PL-SERIES PERSONAL LOCKERS are the ideal solution for offices, warehouses, gyms and schools for the storage of clothing and personal items.The modular system allows the cabinets to be combined into a stack or block of cabinets.INTERIOR FITTINGS - the single door is supplied with a fixed shelf, a coat rack and a coat hook. Double door comes with a coat rack and a coat hook. Full-depth closets can accommodate coats and overalls on standard hangers in one- and two-door cabinets.CLOSE - standard key lock with optional master key, mechanical 4-wheel combination lock or electronic lock with private and public functions. Optional padlock.CONSTRUCTION - tightly welded frame construction, supplemented by quality fixings, provide for an extremely robust and durable cabinet. Doors can be mounted opening on the right or left.SPECIAL FEATURES - each unit is ventilated with ventilation openings in the door and the rear wall (except for the 4-door cabinets).ASSEMBLY - the cabinets are supplied as a flat package. A single unit can be set up in less than 5 minutes.COLOR - high-quality powder-coated gray color (RAL7035) or striking red (RAL3000) or blue (RAL5015).

This text is machine translated.

Features

  • 12-key keyboardLow battery warning and battery bypassEasy programming of all functionsDefault master and user codePrivate/public function availableUp to 100,000 operations with 1 button cellFour code levels available - master, sub-master user and technician.

Scope of delivery

  • 1 x CR2450N

Hints

Free curbside delivery.Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!Content not included.