• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Photodiode 1577526 3 mm 1100 nm TRU COMPONENTS 3004 M1C

Product type
Photodiode
Casing
3 mm
Type
Radial lead
Wavelength (min.)
840 nm
Type
3004 M1C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.14 / piece)
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Photodiode

Type

3004 M1C

Casing

3 mm

Type

Radial lead

Type (LEDs)

Water clear

Forward voltage U(F)

0.4 V

Wavelength (max.)

1100 nm

Wavelength (min.)

840 nm

Manufacturer

TRU COMPONENTS

Factory colour

Clear

Technology

Si

Documents & Downloads

Datasheet

Datasheet 1577526 Photodiode 1577526 3 mm 1100 nm TRU COMPONENTS 3004 M1C

User & Safety Instructions

User & Safety Instructions 1577526 Photodiode 1577526 3 mm 1100 nm TRU COMPONENTS 3004 M1C