• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Photodiode 1577422 5 mm 940 nm TRU COMPONENTS 5013 M1C

Product type
Photodiode
Casing
5 mm
Type
Radial lead
Type
5013 M1C
Type (LEDs)
Water clear
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

755 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.06 / piece)
€ 0.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Photodiode

Type

5013 M1C

Casing

5 mm

Type

Radial lead

Type (LEDs)

Water clear

Forward voltage U(F)

0.4 V

Wavelength (max.)

940 nm

Manufacturer

TRU COMPONENTS

Factory colour

Clear

Technology

Si

Documents & Downloads

Datasheet

Datasheet 1577422 Photodiode 1577422 5 mm 940 nm TRU COMPONENTS 5013 M1C

User & Safety Instructions

User & Safety Instructions 1577422 Photodiode 1577422 5 mm 940 nm TRU COMPONENTS 5013 M1C