• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Photodiode PD333-3C/HO/L2 5 mm 1200 nm Everlight Opto PD333-3C/HO/L2

1/2
Image similar
Product type
Photodiode
Casing
5 mm
Type
Radial lead
Wavelength (min.)
400 nm
Type
PD333-3C/HO/L2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

325 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.69 / piece)
€ 0.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Photodiode PD333-3C/HO/L2 5 mm 1200 nm Everlight Opto PD333-3C/HO/L2

Our service for you

Technical specifications

  • Bvr: 32
Product type

Photodiode

Type

PD333-3C/HO/L2

Casing

5 mm

Type

Radial lead

Type (LEDs)

Water clear

Non-tinted

Wavelength (max.)

1200 nm

Wavelength (min.)

400 nm

Manufacturer

Everlight Opto

RoHS-compliant

Yes

Type

Clear

Shaft length

400 - 1200 nm

Documents & Downloads

Datasheet

Datasheet 156409 Photodiode PD333-3C/HO/L2 5 mm 1200 nm Everlight Opto PD333-3C/HO/L2

User & Safety Instructions

User & Safety Instructions 156409 Photodiode PD333-3C/HO/L2 5 mm 1200 nm Everlight Opto PD333-3C/HO/L2

Description

If you are looking for fast switch times, high sensitivity and a low junction capacitance, the Everlight photo diode is for you. This type is available in a 5mm wired housing and a SMD 1206 housing and is used in gaming machines, electronic circuits and a range of camera applications. This product is available with and without a daylight filter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.86€ 4.06*

Accessories

(*All information is plus legal VAT)